Reference Only
L2K110BJ224KB-T
Obsolete
Capacitor Arrays & Networks CAP ARRAY 0504 10V X5R .22uF 10%
Datasheet
L2K110BJ224KB-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Capacitor Arrays & Networks | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | SMD/SMT | |
| Number of Elements | 2 Element | |
| Tolerance | 10 % | |
| Length | 1.4 mm | |
| Width | 1 mm | |
| Product | Ceramic Capacitor Arrays | |
| Series | K110 | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Capacitor Arrays & Networks | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | X5R | |
| Voltage Rating | 10 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?