Reference Only
K6QZ2G140Q3ZC-Z
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE MCASJ168AC6475KTNA01.
Datasheet
K6QZ2G140Q3ZC-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Quadplexers | |
| Frequency | 2.14 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2.5 mm x 2 mm x 0.8 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | K6 | |
| Packaging | Reel | |
| Insertion Loss | 2.4 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Multiplexers | |
| Part # Aliases | FSKCSQYR2G14Q3ZC-AZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $10,650.00 |
Need more?