Reference Only
J5NA782M0P1H6-Z
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSJCSRYH782MP1H6-AZ.
Datasheet
J5NA782M0P1H6-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Triplexers | |
| Frequency | 782 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 2.5 mm x 2 mm x 0.6 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | J5 | |
| Packaging | Reel | |
| Insertion Loss | 1.9 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Filter | |
| Part # Aliases | FSJCSRYH782MP1H6-AZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $7,650.00 |
Need more?