Reference Only

J2K212BJ105MD-T

Obsolete
Capacitor Arrays & Networks CAP ARRAY 0805 6.3V X5R 1uF 20%

Manufacturer:

Mfr Part:
J2K212BJ105MD-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryCapacitor Arrays & Networks
Capacitance1 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements2 Element
Tolerance20 %
Length2 mm
Width1.25 mm
ProductCeramic Capacitor Arrays
SeriesK212
PackagingReel
Height0.85 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
Temperature Coefficient / CodeX5R
Voltage Rating6.3 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?