Reference Only
GYSFFMAXB
Obsolete
GNSS / GPS Modules SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
GYSFFMAXB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | GNSS / GPS Modules | |
| Frequency | 1.575 GHz | |
| Number of Channels | 66 Channel | |
| Time To First Fix - Cold Start | 42 s | |
| Acquisition Sensitivity | - 146 dBm | |
| Horizontal Position Accuracy | 2 m | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Operating Supply Current | 19 mA | |
| Interface Type | UART | |
| Maximum Operating Temperature | + 85 C | |
| Protocol - GPS, GLONASS | GPS | |
| Packaging | Reel | |
| Dimensions | 10.8 mm x 10 mm x 2.05 mm | |
| Minimum Operating Temperature | - 30 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | GPS Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8517620090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?