Reference Only
G6QN2G595M2RP-J
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSHCSR8N2G59T2MZ-AZ.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Dual Filters | |
| Frequency | 1 GHz to 5 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | G6 | |
| Packaging | Reel | |
| Insertion Loss | 2.3 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Dual Filters | |
| Part # Aliases | FSGCSR5T2G59M2RP-AJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.525 | $2,625.00 | |
| $0.518 | $5,180.00 |
Need more?