Reference Only

G6QE2G595N2EJ-J

Obsolete
Signal Conditioning 1511 CSSD BD 38 BAL SAW FILTER

Manufacturer:

Mfr Part:
G6QE2G595N2EJ-J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Dual Filters
Frequency1 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1.5 mm x 1.1 mm x 0.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesG6
Insertion Loss2.8 dB, 2.9 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeFBAR/SAW Device

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?