Reference Only

G5QH942M5N2LN-J

Obsolete
Signal Conditioning 1511 CSSD BAND 8 BAL DUAL SAW FILTER

Manufacturer:

Mfr Part:
G5QH942M5N2LN-J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Dual Filters
Frequency700 MHz to 1 GHz
Termination StyleSMD/SMT
Package / Case1.5 mm x 1 mm x 0.5 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesG5
Insertion Loss1.6 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeSAW

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?