FSDCSR8T2G14E1AJ-AZ TAIYO YUDEN

FSDCSR8T2G14E1AJ-AZ

Signal Conditioning 2.14GHz SAW Duplexers.

Manufacturer:

Mfr Part:
FSDCSR8T2G14E1AJ-AZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency2.14 GHz
Termination StyleSMD/SMT
Maximum Operating Temperature+ 85 C
SeriesFSDC
PackagingReel
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.652$1,956.00
$0.633$5,697.00
Need more?