Reference Only
FL05RD200AT
Obsolete
Ferrite Beads WND TORROIDS/BD S 20MIN uH
Datasheet
FL05RD200AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Ferrite Beads | |
| Termination Style | Radial | |
| Impedance | 2 kOhms | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 80 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 9 mm | |
| Width | 3.7 mm | |
| Height | 9 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Type | Leaded Normal Mode Choke Coil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?