Reference Only

FL05RD200A

Obsolete
Ferrite Beads WND TORROIDS/BD S 20MIN uH

Manufacturer:

Mfr Part:
FL05RD200A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
Termination StyleRadial
Impedance2 kOhms
Maximum DC Current1.5 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Length9 mm
Width3.7 mm
Height9 mm
PackagingBulk
Product TypeFerrite Beads
SubcategoryFerrites
TypeLeaded Normal Mode Choke Coil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?