Reference Only

FL05RD100AT

Obsolete
Ferrite Beads WND TORROIDS/BD S 10MIN uH

Manufacturer:

Mfr Part:
FL05RD100AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
Termination StyleRadial
Impedance900 Ohms
Maximum DC Current1.5 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Length9 mm
Width3.7 mm
Height9 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
TypeLeaded Normal Mode Choke Coil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?