Reference Only

FI212P089213-T

Obsolete
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE MSASG105AB5105KFNA01

Manufacturer:

Mfr Part:
FI212P089213-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFI
PackagingReel
Insertion Loss0.27 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeDevice Band Pass Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?