Reference Only

FI212C245036-T

End of Life
Signal Conditioning 2.4GHz-2.5GHz 3.7dB 50Ohms Baluns

Manufacturer:

Mfr Part:
FI212C245036-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency2.45 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesFI
PackagingReel
Insertion Loss3.7 dB
MountingBoard Mount
SubcategoryFilters
TypeHigh Frequency Balance Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?