Reference Only

FI168P245014-T

Obsolete
Signal Conditioning HI FREQ MULTILAYER DIPLEXER

Manufacturer:

Mfr Part:
FI168P245014-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency2.45 MHz
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesFI
MountingBoard Mount
SubcategoryFilters
TypeHigh Frequency Device

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?