Reference Only

FI168P157525-T

Obsolete
Signal Conditioning 824MHz-960MHz,1.558GHz-1.585GHz,1.585GHz-1.61GHz,2.4GHz-2.5GHz 0.6dB 50Ohms SAW Diplexers

Manufacturer:

Mfr Part:
FI168P157525-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Diplexers
Frequency Range824 MHz to 960 MHz, 1.558 GHz to 1.585 GHz, 1.585 GHz to 1.61 GHz, 2.4 GHz to 2.5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFI
PackagingReel
Insertion Loss0.6 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeHigh Frequency Device

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?