Reference Only

FI168L0628M4-T

Obsolete
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE TSL1N18D628MNS0M4T

Manufacturer:

Mfr Part:
FI168L0628M4-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductLow Pass Filters
Frequency470 MHz to 787 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFI
PackagingReel
Insertion Loss0.5 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeLow Pass
Part # AliasesTSL1N18D628MNS0M4T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?