Reference Only

FBR07VA850SB-00

Obsolete
Ferrite Beads FERRITE BD RADIAL STRAIGHT 7.5mm 85OHM

Manufacturer:

Mfr Part:
FBR07VA850SB-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleRadial
Impedance85 Ohms
Maximum DC Current7 A
Maximum DC Resistance1 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Length7.5 mm
Width7 mm
PackagingAmmo Pack
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeLeaded Ferrite Bead Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?