Reference Only

FBR07HA121SB-00

Obsolete
Ferrite Beads FERRITE BD RADIAL STR 7.5mm 120OHMS

Manufacturer:

Mfr Part:
FBR07HA121SB-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
ProductFerrite Chip Beads
Termination StyleRadial
Impedance120 Ohms
Maximum DC Current7 A
Maximum DC Resistance1 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Length9 mm
Width7.5 mm
PackagingAmmo Pack
Product TypeFerrite Beads
SubcategoryFerrites
TerminationStandard
Test Frequency50 MHz
TypeLeaded Ferrite Bead Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?