FBMJ2125HM210NT8 TAIYO YUDEN

FBMJ2125HM210NT8

Ferrite Beads

Manufacturer:

Mfr Part:
FBMJ2125HM210NT8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Maximum DC Current6 A
Tolerance30 %
Maximum DC Resistance4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height1.05 mm
Product TypeFerrite Beads
SubcategoryFerrites
Part # AliasesLBMCA201208T210NG LMMCA201208T210NG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?