
FBMJ1608HS220NT8
Ferrite Beads
Datasheet
FBMJ1608HS220NT8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Ferrite Beads | |
| Series | FB | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Maximum DC Current | 7.5 A | |
| Tolerance | 30 % | |
| Maximum DC Resistance | 4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 1 mm | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Part # Aliases | LBMCC160808T220NG LMMCC160808T220NG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?