FBMH2016HM121NT8 TAIYO YUDEN

FBMH2016HM121NT8

Ferrite Beads

Manufacturer:

Mfr Part:
FBMH2016HM121NT8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
Termination StyleSMD/SMT
Package / Case0806 (2016 metric)
Maximum DC Current4.5 A
Tolerance30 %
Maximum DC Resistance15 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.6 mm
Height1.8 mm
Product TypeFerrite Beads
SubcategoryFerrites
Part # AliasesLBMGA201616T121NG LMMGA201616T121NG

Export and Environmental Classification

AttributeDescription
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?