FBMH1608HM470-T8 TAIYO YUDEN

FBMH1608HM470-T8

Ferrite Beads

Manufacturer:

Mfr Part:
FBMH1608HM470-T8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesFB
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Maximum DC Current3.5 A
Tolerance25 %
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.9 mm
Product TypeFerrite Beads
SubcategoryFerrites
Part # AliasesLBMGA160808T470RG LMMGA160808T470RG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?