F5QA942M5M2AW TAIYO YUDEN

F5QA942M5M2AW

Signal Conditioning

Manufacturer:

Mfr Part:
F5QA942M5M2AW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Filters
Package / Case1.1 mm x 0.9 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesF5
Insertion Loss2 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeRX Types

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?