Reference Only
F5QA748M0M2WF-J
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSSCSR1T748MM2WF-AJ.
Datasheet
F5QA748M0M2WF-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 748 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.1 mm x 0.9 mm x 0.5 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | F5 | |
| Packaging | Reel | |
| Insertion Loss | 1.5 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | FBAR/SAW Device | |
| Part # Aliases | FSSCSR1T748MM2WF-AJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.261 | $1,305.00 | |
| $0.235 | $2,350.00 |
Need more?