Reference Only
F5KA942M5D4MYBZ
Obsolete
Signal Conditioning 1410 CSSD BAND 8 SE SAW FILTER
Datasheet
F5KA942M5D4MYBZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 700 MHz to 1 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.4 mm x 1 mm x 0.5 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | F5 | |
| Insertion Loss | 1.9 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | SAW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?