Reference Only

EYSPBNZUA

Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EYSPBNZUA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Modules - 802.15.1
VersionBLE, Bluetooth 5.2
Interface TypeI2C, PDM, SPI, UART, USB
Output Power8 dBm
Data Rate2 Mb/s
Frequency2.44 GHz
Supply Voltage - Min1.7 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
CoreARM Cortex M4F
Frequency Range2.402 GHz to 2.48 GHz
Height2 mm
Length15.4 mm
Memory Size512 kB
Operating Supply Voltage1.7 V to 5.5 V
Product TypeBluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE
SubcategoryWireless & RF Modules
Width10 mm

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?