Reference Only

EYSLCNZWW

Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EYSLCNZWW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Modules - 802.15.1
SeriesEYSLCN
VersionBLE, Bluetooth 5.0
Interface TypeI2C, PDM, SPI, UART
Output Power4 dBm
Data Rate2 Mb/s
Receiver Sensitivity- 93 dBm
Frequency2.44 GHz
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Antenna Connector TypeIntegrated
Frequency Range2.402 GHz to 2.48 GHz
Height2 mm
Length12.9 mm
Modulation TechniqueBLE
Mounting StyleSMD/SMT
Operating Supply Voltage1.7 V to 3.6 V
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE
SubcategoryWireless & RF Modules
Supply Current Receiving11.2 mA
Supply Current Transmitting15.4 mA
Width9.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?