Reference Only
EYSKDNZWB
Obsolete
Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.
Datasheet
EYSKDNZWB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Version | BLE, Bluetooth 5.0 | |
| Interface Type | I2C, I2S, PCM, SPI, UART | |
| Output Power | 8 dBm | |
| Data Rate | 2 Mb/s | |
| Receiver Sensitivity | - 94 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna Connector Type | PCB Antenna | |
| Core | ARM Cortex M4F | |
| Dimensions | 12.9 mm x 9.6 mm x 1.3 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 1.3 mm | |
| Length | 12.9 mm | |
| Memory Size | 256 kB, 1 MB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 5.5 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Shielding | Unshielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 9.9 mA to 11.1 mA | |
| Supply Current Transmitting | 32.7 mA | |
| Type | USB Adapter | |
| Width | 9.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?