Reference Only

EYSHSNZWZ-SAMPLE

Bluetooth Modules - 802.15.1

Manufacturer:

Mfr Part:
EYSHSNZWZ-SAMPLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Modules - 802.15.1
SeriesEYSHSN
VersionBLE, Bluetooth 5.0
Interface TypeI2C, SPI, UART
Output Power4 dBm
Data Rate2 Mb/s
Frequency2.4 GHz
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?