Reference Only
EYSHCNZXZ
Obsolete
Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
EYSHCNZXZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Data Rate | 1 Mb/s,kb/s,Mb/s | |
| Height | 2 mm | |
| Interface Type | I2C, I2S, PDM, SPI, UART | |
| Length | 12.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Output Power | 4 dBm | |
| Packaging | Reel | |
| Product Type | Bluetooth Modules | |
| Receiver Sensitivity | - 96 dBm | |
| Sensitivity | - 96 dBm | |
| Series | EYSHCN | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 11.7 mA | |
| Supply Current Transmitting | 16.6 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Version | BLE, Bluetooth 4.2 | |
| Width | 9.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517620090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?