Reference Only

EYSGJNZWY

Obsolete
Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERED TO KAGA FEI CO.

Manufacturer:

Mfr Part:
EYSGJNZWY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Modules - 802.15.1
SeriesEYSGJN
ProtocolBLE, Bluetooth 4.2
Interface TypeI2C, SPI, UART
Output Power4 dBm
Data Rate1 Mb/s
Receiver Sensitivity- 93 dBm
Frequency2.44 GHz
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
PackagingReel
AntennaIntegrated
Dimensions11.3 mm x 5.1 mm x 1.3 mm
Frequency Range2.402 GHz to 2.48 GHz
Height1.3 mm
Length11.3 mm
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage1.8 V to 3.6 V
Product TypeBluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE
Sensitivity- 93 dBm
SubcategoryWireless & RF Modules
Width5.1 mm

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?