Reference Only
EYSGCCAXX
End of Life
Bluetooth Modules - 802.15.1 SEE PRODUCT NOTICE - BUSINESS TRANSFERRED
Datasheet
EYSGCCAXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | EYSGCC | |
| Version | BLE, Bluetooth 4.1 | |
| Interface Type | SPI, UART | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 15.4 mm x 10 mm x 2 mm | |
| Height | 2 mm | |
| Length | 15.4 mm | |
| Memory Size | 56 kB | |
| Mounting Style | SMD/SMT | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517690000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?