Reference Only
ES2810AA2
Obsolete
Bluetooth Modules - 802.15.1
Datasheet
ES2810AA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | EYSLSN | |
| Protocol | BLE, Bluetooth 5.0 | |
| Interface Type | UART | |
| Output Power | 4 dBm | |
| Data Rate | 2 Mb/s | |
| Receiver Sensitivity | - 94 dBm | |
| Frequency | 2.48 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna | Internal | |
| Core | ARM Cortex M4 | |
| Dimensions | 3.25 mm x 8.55 mm x 1 mm | |
| Height | 1 mm | |
| Length | 8.55 mm | |
| Memory Size | 192 kB | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.7 V to 3.6 V | |
| Product Type | Bluetooth Modules | |
| Product | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Shielding | Shielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 11.2 mA | |
| Supply Current Transmitting | 15.4 mA | |
| Width | 3.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517620090 |
| TARIC | 8471500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?