Reference Only

EMF325B7106MMHP

Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASE32MSB7106MP RPLCMT PN 16V 10uF X7R 1210 AEC-Q200.

Manufacturer:

Mfr Part:
EMF325B7106MMHP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.7 mm (0.106 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesM
PackagingReel
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesMAASE32MSB7106MPNA01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$220.00
$0.175$350.00
Need more?