Reference Only
EJ2840AA2
Bluetooth Modules - 802.15.1
Datasheet
EJ2840AA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | EJ2840A | |
| Protocol | BLE, Bluetooth 5.0 | |
| Output Power | 8 dBm | |
| Data Rate | 125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s | |
| Receiver Sensitivity | - 91 dBm, - 94 dBm | |
| Frequency | 2.402 GHz to 2.48 GHz | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Bluetooth Modules | |
| Product | Bluetooth Modules | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?