EC2820AA2 TAIYO YUDEN

EC2820AA2

Bluetooth Modules - 802.15.1

Manufacturer:

Mfr Part:
EC2820AA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryBluetooth Modules - 802.15.1
SeriesEC2820A
VersionBLE, Bluetooth 5.3
Output Power8 dBm
Data Rate125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
Frequency2.402 GHz to 2.48 GHz
Supply Voltage - Min1.7 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions9.6 mm x 12.9 mm x 2 mm
Mounting StyleSMD/SMT
Product TypeBluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1Bluetooth LE
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?