Reference Only

D6PF1G960M3B9-Z

Obsolete
Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE MSASE21GBC6226MTNC12

Manufacturer:

Mfr Part:
D6PF1G960M3B9-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency1 GHz to 5 GHz
Termination StyleSMD/SMT
Package / Case2 mm x 1.6 mm x 0.57 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesD6
PackagingReel
Insertion Loss2.2 dB, 2.7 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?