Reference Only

D6DA1G503K2Y1-Z

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE FSDCSR8N2G65K2F1-AZ.

Manufacturer:

Mfr Part:
D6DA1G503K2Y1-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency1.503 GHz
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.44 mm
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesD6
PackagingReel
Insertion Loss1.3 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesFSDCSQ8N1G50K2Y1-AZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.99$2,970.00
Need more?