Reference Only

D5PF773M0M3Y6-Z

Obsolete
Signal Conditioning 773MHz 1.8dB,2.3dB 50Ohms SAW Duplexers

Manufacturer:

Mfr Part:
D5PF773M0M3Y6-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency773 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2 mm x 1.6 mm x 0.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesD5
PackagingReel
Insertion Loss1.8 dB, 2.3 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?