Reference Only

D5NL782M0P1JZ-Z

Obsolete
Signal Conditioning SAW DUPLEXER BAND XIII SV-LTE 3025 BAL

Manufacturer:

Mfr Part:
D5NL782M0P1JZ-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency782 MHz
Termination StyleSMD/SMT
Package / Case3 mm x 2.5 mm x 0.7 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesD5
PackagingReel
Insertion Loss1.9 dB, 2.2 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?