Reference Only

D5DA740M0K2L4-Z

Signal Conditioning PLEASE SEE SUGGESTED ALTERNATE LSQNA251818T330M.

Manufacturer:

Mfr Part:
D5DA740M0K2L4-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductSAW Duplexers
Frequency740 MHz
Termination StyleSMD/SMT
Package / Case1.8 mm x 1.4 mm x 0.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesD5
PackagingReel
Insertion Loss1.25 dB, 1.65 dB
MountingBoard Mount
SubcategoryFilters
Part # AliasesFSDCSR8T740MK2L4-AZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.99$2,970.00
Need more?