Reference Only

BRC2016T3R3M

Power Inductors - SMD INDUCTOR, BOTTOM-SURFACE, WOUND, 0806, 3.3uH+ / -20%, T&R.

Manufacturer:

Mfr Part:
BRC2016T3R3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0806 (2016 metric)
ShieldingSemi-Shielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current680 mA
Maximum DC Resistance286 mOhms
Saturation Current740 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency140 MHz
TerminationStandard
Length2 mm
Width1.6 mm
Height1.6 mm
Core MaterialFerrite
SeriesBRC
PackagingReel
ApplicationPower
Case Code - in0805
Case Code - mm2016
Core TypeWirewound
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesLSQPB201616T3R3M LLQPB201616T3R3M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.108$216.00
$0.098$392.00
$0.094$940.00
Need more?