Reference Only

BRC1608TR77M

Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201214T1R0M.

Manufacturer:

Mfr Part:
BRC1608TR77M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case0603 (1608 metric)
ShieldingSemi-Shielded
Inductance770 nH
Tolerance20 %
Maximum DC Current660 mA
Maximum DC Resistance143 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Self Resonant Frequency150 MHz
TerminationStandard
Length1.6 mm
Width0.8 mm
Height0.8 mm
Core MaterialFerrite
SeriesBRC
PackagingReel
ApplicationPower
Case Code - in0603
Case Code - mm1608
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesLSQPB160808TR77M LLQPB160808TR77M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.12$360.00
$0.109$654.00
$0.104$936.00
Need more?