Reference Only

BKP2125HS331-T

Obsolete
Ferrite Beads HI CUR LW RDC 0805 330OHMS 25%

Manufacturer:

Mfr Part:
BKP2125HS331-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesBKP
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance330 Ohms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance75 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length2 mm
Width1.25 mm
Height1.05 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
TerminationStandard
Test Frequency100 MHz
TypeMultilayer Chip Bead Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?