Reference Only

BK1005HW241-T8

End of Life
Ferrite Beads

Manufacturer:

Mfr Part:
BK1005HW241-T8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesBK
Package / Case0402 (1005 metric)
Impedance240 Ohms
Maximum DC Current400 mA
Tolerance25 %
Maximum DC Resistance310 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.55 mm
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?