Reference Only

BK0603TS121-T

End of Life
Ferrite Beads MULTILYR CHP BD 0201 120 OHM 25%

Manufacturer:

Mfr Part:
BK0603TS121-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTAIYO YUDEN
Product CategoryFerrite Beads
SeriesBK
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Impedance120 Ohms
Maximum DC Current450 mA
Tolerance25 %
Maximum DC Resistance230 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm
Width0.3 mm
Height0.33 mm
PackagingReel
Product TypeFerrite Beads
ShieldingUnshielded
SubcategoryFerrites
TerminationStandard
Test Frequency100 MHz
TypeMultilayer Chip Bead Inductor
Part # AliasesLF BK 0603TS121-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?