Reference Only
AF816M157502-T
Obsolete
Antennas SUGGESTED ALTERNATE AH316M157501-T
Datasheet
AF816M157502-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TAIYO YUDEN | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Monopole | |
| Minimum Frequency | 1.574 GHz | |
| Maximum Frequency | 1.576 GHz | |
| Mechanical Style | Helical | |
| Style | Chip | |
| Gain | 2.8 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | GPS | |
| Length | 8 mm | |
| Width | 1.6 mm | |
| Height | 1.6 mm | |
| Series | AF | |
| Packaging | Reel | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?