Reference Only

SBSPP1000220MCB

EMI Filter Circuits 1206 22pF 100V C0G 20% Pi Filter

Manufacturer:

Mfr Part:
SBSPP1000220MCB

TTI Part:
SBSPP1000220MCB

EDA / CAD Models

Alternate Part Number

SBSPP1000220MCT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryEMI Filter Circuits
ProductEMI Network Filters
Circuit TypeRC (Pi) Filter
Capacitance22 pF
Voltage Rating100 V
Current Rating1 A
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSBSPP
PackagingBulk
Attenuation2 dB
Height1.6 mm
Length3.2 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.