Reference Only
SBSPP0500683MXT
EMI Filter Circuits 1206 .068uF 50V X7R 20% Pi Filter
Datasheet
SBSPP0500683MXT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filters | |
| Circuit Type | RC (Pi) Filter | |
| Capacitance | 68 nF | |
| Voltage Rating | 50 V | |
| Current Rating | 1 A | |
| Termination Style | SMD/SMT | |
| Package / Case | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SBSPP | |
| Packaging | Reel | |
| Attenuation | 37 dB | |
| Height | 1.6 mm | |
| Length | 3.2 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,500
On Order
1,500 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $2,835.00 | |
| $1.87 | $5,610.00 | |
| $1.82 | $13,650.00 |
Need more?
Sign in to add projects and notes